TDK B39212B9433M410 technical specifications.
| Contact Plating | Gold |
| Height | 0.4mm |
| Insertion Loss | 2.3dB |
| Length | 1.4mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B39 |
| RoHS | Compliant |
Download the complete datasheet for TDK B39212B9433M410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
