TDK B39231-B3664-U210 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Length | 19 |
| Number of Functions | 1 |
| Manufacturer Series | B3664 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39231-B3664-U210 to view detailed technical specifications.
No datasheet is available for this part.