TDK B39232B3416U410 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39232B3416U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.