TDK B39241-B3655-U210 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 6.5 |
| Length | 19 |
| Number of Functions | 1 |
| Manufacturer Series | B3655 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39241-B3655-U210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.