TDK B39241B3873U210 technical specifications.
| Frequency | 240MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39241B3873U210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
