TDK B39242-B7766-C911 technical specifications.
| Bandwidth | 83.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.442GHz |
| Height | 0.027inch |
| Insertion Loss | 3dB |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39242-B7766-C911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.