BAW Filter, 2442MHz, 50 Ohm impedance, 5-pin package. Features a single function with operating temperatures ranging from -20°C to 85°C. Dimensions are 1.1mm width, 1.4mm length, and 0.45mm height.
TDK B39242B8328P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39242B8328P810 to view detailed technical specifications.
No datasheet is available for this part.