
TDK B39242B9604P810 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Length | 1.4mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39242B9604P810 to view detailed technical specifications.
No datasheet is available for this part.
