The TDK B39251B3678U310 is a surface mount EMI/RFI filter with a frequency of 246MHz and an insertion loss of 2.5dB. It has a length of 5mm and a load impedance of 50 ohms. The filter operates within a temperature range of -25°C to 85°C. It is available in tape and reel packaging with a quantity of 3000 units.
TDK B39251B3678U310 technical specifications.
| Frequency | 246MHz |
| Height | 1.35mm |
| Insertion Loss | 2.5dB |
| Length | 5mm |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39251B3678U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.