TDK B39252-B4041-U410 technical specifications.
| Bandwidth | 97MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.45GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Insertion Loss | 2.9dB |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39252-B4041-U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.