TDK B39301B3553U310 technical specifications.
| Bandwidth | 360kHz |
| Package/Case | SMD/SMT |
| Frequency | 303.8MHz |
| Height | 0.053inch |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Impedance | 50R |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39301B3553U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
