TDK B39307-X7001-L100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 13.7 |
| Number of Functions | 1 |
| Manufacturer Series | X7001L |
| Height | 2.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39307-X7001-L100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.