TDK B39311B3768Z810 technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Frequency | 313.85MHz |
| Height | 0.059inch |
| Impedance | 50R |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Load Impedance | 50R |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39311B3768Z810 to view detailed technical specifications.
No datasheet is available for this part.