TDK B39321B3551U310 technical specifications.
| Frequency | 315MHz |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321B3551U310 to view detailed technical specifications.
No datasheet is available for this part.