Surface mount SAW filter operating at 315MHz with a 360kHz bandwidth. Features 50 Ohm impedance, 2.1dB insertion loss, and gold contact plating. Housed in a compact 3mm x 3mm x 1mm ceramic SMD package, this component is RoHS compliant and AEC-Q200 qualified, suitable for operation between -45°C and 125°C.
TDK B39321B3741H110 technical specifications.
| Bandwidth | 360kHz |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 315MHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 2.1dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321B3741H110 to view detailed technical specifications.
No datasheet is available for this part.
