TDK B39321B3761Z810 technical specifications.
| Bandwidth | 360kHz |
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| Frequency | 315MHz |
| Height | 0.059inch |
| Insertion Loss | 1.9dB |
| Length | 0.15inch |
| Load Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 315MHz |
| Series | B3761 |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321B3761Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.