
The B39321B3781Z810 is a surface mount filter from TDK with a bandwidth of 550kHz and a frequency of 315MHz. It has an impedance of 50R and an insertion loss of 1.8dB. The filter is designed to operate within a temperature range of -45°C to 120°C. It is lead-free and RoHS compliant, packaged in tape and reel with a package quantity of one.
TDK B39321B3781Z810 technical specifications.
| Bandwidth | 550kHz |
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Height | 0.059inch |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Load Impedance | 50R |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321B3781Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.