TDK B39321B3961B210 technical specifications.
| Bandwidth | 360kHz |
| Package/Case | SMD/SMT |
| Frequency | 315MHz |
| Height | 0.033inch |
| Impedance | 50R |
| Insertion Loss | 2.7dB |
| Insertion Loss | 2.1dB |
| Length | 0.098inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39321B3961B210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
