TDK B39331B3807U310W3 technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SMD/SMT |
| Frequency | 326.4MHz |
| Height | 0.053inch |
| Insertion Loss | 2dB |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39331B3807U310W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.