TDK B39341-B3686-Z710 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 9.15 |
| Number of Functions | 1 |
| Manufacturer Series | B3686 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39341-B3686-Z710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.