
TDK B39351B3559U310 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 345.03MHz |
| Height | 0.053inch |
| Insertion Loss | 2dB |
| Length | 0.197inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39351B3559U310 to view detailed technical specifications.
No datasheet is available for this part.