TDK B39361-B7302-A910 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | B7302 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39361-B7302-A910 to view detailed technical specifications.
No datasheet is available for this part.