TDK B39361-X7257-M100 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Width | 3.9 |
| Length | 17.3 |
| Number of Functions | 1 |
| Manufacturer Series | X7257M |
| Height | 8.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39361-X7257-M100 to view detailed technical specifications.
No datasheet is available for this part.