TDK B39362-X7251-N201 technical specifications.
| Frequency | 36.17MHz |
| Impedance | 50R |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39362-X7251-N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.