TDK B39371-B5025-Z810 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | B5025 |
| Height | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39371-B5025-Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.