
This 38MHz SAW filter is packaged in a DIP case and mounted through a hole. It has an insertion loss of 15.9dB and is lead free. The filter is available in quantities of 500 and packaged on tape and reel. It is compliant with RoHS regulations.
TDK B39380-K6265-K100 technical specifications.
| Package/Case | DIP |
| Frequency | 38MHz |
| Height | 0.193inch |
| Insertion Loss | 15.9dB |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39380-K6265-K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.