TDK B39381-B3683-U310 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39381-B3683-U310 to view detailed technical specifications.
No datasheet is available for this part.