TDK B39389-K3450-K100 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Width | 11.5 |
| Length | 18.5 |
| Number of Functions | 1 |
| Manufacturer Series | K3450K |
| Height | 4.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39389-K3450-K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.