TDK B39389-K3959-D100 technical specifications.
| Package/Case | SIP |
| Frequency | 38.9MHz |
| Height | 0.094inch |
| Insertion Loss | 14.4dB |
| Lead Free | Lead Free |
| Length | 0.539inch |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39389-K3959-D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.