TDK B39389G3355K100 technical specifications.
| Package/Case | DIP |
| Frequency | 38.9MHz |
| Height | 0.193inch |
| Insertion Loss | 14dB |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39389G3355K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.