TDK B39389K4960N201 technical specifications.
| Frequency | 38.9MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B39389K4960N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.