TDK B39401-B3823-Z810 technical specifications.
| Frequency | 397.5MHz |
| Height | 1.5mm |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39401-B3823-Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.