TDK B39421B3675U310 technical specifications.
| Frequency | 415MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39421B3675U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.