TDK B39421B3681Z810 technical specifications.
| Frequency | 422.5MHz |
| Load Impedance | 50R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39421B3681Z810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.