TDK B39431B3555U310 technical specifications.
| Bandwidth | 490kHz |
| Frequency | 433.92MHz |
| Impedance | 50R |
| Load Impedance | 50R |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3555U310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.