
SAW filter for signal filtering applications. Features a 433.92MHz center frequency, operating within a 433MHz to 434.71MHz bandwidth. This component is housed in a 6-pin ceramic SMD/SMT package with 50 Ohm impedance. It is lead-free and RoHS compliant.
TDK B39431B3710U410 technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 434.71MHz |
| Min Frequency | 433MHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3710U410 to view detailed technical specifications.
No datasheet is available for this part.