TDK B39431B3721U410 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Frequency Tolerance | 100ppm |
| Height | 1.1mm |
| Impedance | 50R |
| Insertion Loss | 2.6dB |
| Insertion Loss | 2.9dB |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3721U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
