
TDK B39431B3733H110 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 434.42MHz |
| Height | 1mm |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Insertion Loss | 2.1dB |
| Length | 3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3733H110 to view detailed technical specifications.
No datasheet is available for this part.
