The TDK B39431B3740H110 is a surface mount filter with a frequency of 433.92MHz and an insertion loss of 3.5dB. It is designed to operate within a temperature range of -45°C to 120°C. This filter is available in a quantity of 9000 pieces per reel and is packaged in tape and reel. It is compliant with RoHS regulations and features a height of 1mm and a length of 3mm.
TDK B39431B3740H110 technical specifications.
| Frequency | 433.92MHz |
| Height | 1mm |
| Insertion Loss | 3.5dB |
| Length | 3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B39 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3740H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.