
Surface mount SAW filter operating at 433.92MHz with a 340kHz bandwidth. Features a 1.9dB insertion loss and a frequency tolerance of 390ppm. This component is RoHS compliant and packaged in SMD/SMT with dimensions of 0.118 x 0.118 x 0.039 inches.
TDK B39431B3743H110 technical specifications.
| Bandwidth | 340kHz |
| Package/Case | SMD/SMT |
| Frequency | 433.92MHz |
| Frequency Tolerance | 390ppm |
| Height | 0.039inch |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3743H110 to view detailed technical specifications.
No datasheet is available for this part.