This SAW filter from TDK has a bandwidth of 360kHz and operates at a frequency of 434.42MHz. It is packaged in a surface mount SMD/SMT package and is available in quantities of 9000. The filter is RoHS compliant and is packaged on a tape and reel for easy handling. It has a height and width of 0.039inch and 0.118inch, respectively, and a length of 0.118inch.
TDK B39431B3748H110 technical specifications.
| Bandwidth | 360kHz |
| Package/Case | SMD/SMT |
| Frequency | 434.42MHz |
| Height | 0.039inch |
| Insertion Loss | 1.9dB |
| Length | 0.118inch |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3748H110 to view detailed technical specifications.
No datasheet is available for this part.