
Surface mount SAW filter for signal filtering, operating at 433.92MHz with a load impedance of 50 Ohms. Features 2.6dB insertion loss and an 8-pin QCC8B package. This ceramic component offers a wide operating temperature range from -45°C to 125°C and is RoHS compliant. Dimensions are 3.8mm (L) x 3.8mm (W) x 1.5mm (H).
TDK B39431B3760Z810 technical specifications.
| Depth | 3.8mm |
| Height | 1.5mm |
| Insertion Loss | 2.6dB |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Load Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 433.92MHz |
| Series | B3760 |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B39431B3760Z810 to view detailed technical specifications.
No datasheet is available for this part.
