TDK B39438-X6964-M100 technical specifications.
| Bandwidth | 6MHz |
| Frequency | 43.75MHz |
| Impedance | 50R |
| Insertion Loss | 14.8dB |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X6964 |
| Termination | Radial |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39438-X6964-M100 to view detailed technical specifications.
No datasheet is available for this part.
