
TDK B39438-X6964-N201 technical specifications.
| Package/Case | SIP |
| Frequency | 43.75MHz |
| Height | 4.8mm |
| Insertion Loss | 16.3dB |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | X6964 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B39438-X6964-N201 to view detailed technical specifications.
No datasheet is available for this part.
