TDK B39440-X7351-P200 technical specifications.
| Bandwidth | 6MHz |
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Height | 0.071inch |
| Insertion Loss | 14.4dB |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39440-X7351-P200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
