This EMI filter from TDK features a bandwidth of 8MHz and a frequency of 44MHz. It is packaged in a SIP format and is designed for through hole mounting. The filter is lead free and available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring general EMI/RFI filtering.
TDK B39440X6855M100 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SIP |
| Frequency | 44MHz |
| Height | 0.343inch |
| Insertion Loss | 16.2dB |
| Lead Free | Lead Free |
| Length | 0.681inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | X6855 |
| Termination | Radial |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B39440X6855M100 to view detailed technical specifications.
No datasheet is available for this part.