TDK B39440X7303P200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Height | 0.071inch |
| Insertion Loss | 19.5dB |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 0.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B39440X7303P200 to view detailed technical specifications.
No datasheet is available for this part.