TDK B39458-M3565-N301 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Length | 13.7 |
| Number of Functions | 1 |
| Manufacturer Series | M3565D |
| Height | 4.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39458-M3565-N301 to view detailed technical specifications.
No datasheet is available for this part.