
TDK B39458-M3951-M100 technical specifications.
| Frequency | 45.75MHz |
| Height | 8.7mm |
| Impedance | 50R |
| Insertion Loss | 12.7dB |
| Insertion Loss | 13.5dB |
| Length | 17.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M3951 |
| Termination | Radial |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B39458-M3951-M100 to view detailed technical specifications.
No datasheet is available for this part.