
TDK B39458-M3953-M100 technical specifications.
| Frequency | 46.75MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B39458-M3953-M100 to view detailed technical specifications.
No datasheet is available for this part.
